Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,867.81

(exc. VAT)

PHP3,211.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,867.81
5 +PHP2,781.52

*price indicative

RS Stock No.:
865-632
Mfr. Part No.:
A9XPH212W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

500 V ac

Material

Insulated

Range

Acti9

Electrical Phase

1

Number of Poles

1

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-2

Pitch

18mm

Product Condition

Repacked

Current Rating

100A

Number of Modules

12

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Comb busbar is designed for efficient electrical distribution, integrating seamlessly within various configurations, ensuring reliable connectivity across installations.

Supports a rated operational current of 100 A at 40 °C

Facilitates horizontal mounting for adaptable installations

Compatible with Acti9 and Multi9 ranges for versatile usage

Cuttable design enhances customisation according to specific needs

1

21


34

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy