Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked
- RS Stock No.:
- 865-631
- Mfr. Part No.:
- A9XPH157W
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save PHP2,391.20
View bulk pricing optionsSubtotal (1 unit)*
PHP15,948.77
(exc. VAT)
PHP17,862.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP15,948.77 | - |
| 5 + | PHP15,470.53 | PHP2,391.20 |
*price indicative
- RS Stock No.:
- 865-631
- Mfr. Part No.:
- A9XPH157W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Colour | White | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Colour White | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar serves as a Crucial component for streamlined electrical distribution. Designed for horizontal mounting, it effectively connects multiple devices while maintaining efficient energy transfer.
Allows connection of 1L with 57 ways for enhanced versatility
Rated operational current of 100 A at 40 °C for reliable performance
Meets IEC 60947-7-1 and IEC 61439-2 standards for safety
IP20 rating ensures protection when used with end-pieces and covers
1
28
41
69
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
