Schneider Electric Hook, KBB Series
- RS Stock No.:
- 781-719
- Mfr. Part No.:
- KBB40ZFC6
- Manufacturer:
- Schneider Electric
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-719
- Mfr. Part No.:
- KBB40ZFC6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBB | |
| Product Type | Hook | |
| Accessory Type | Hook | |
| Width | 22mm | |
| Height | 70mm | |
| For Use With | KBB Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBB | ||
Product Type Hook | ||
Accessory Type Hook | ||
Width 22mm | ||
Height 70mm | ||
For Use With KBB Series | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis is a robust fixing accessory designed specifically for luminaire suspension. Engineered to be mounted on the luminaire itself, this ring facilitates a secure and dependable setup, boasting compatibility with the KBA and KBB ranges. With a maximum load capacity of 45 kg, it ensures reliable support for your lighting systems. Constructed with a focus on safety and longevity, this accessory is Ideal for various applications in both commercial and residential settings. Offering a set quantity of 10, it helps Streamline installations while adhering to stringent industry standards, making it a practical choice for your suspension needs.
Constructed for reliable luminaire suspension with a maximum load of 45 kg
Integrated design allows for mounting directly on the luminaire, ensuring stability
Compatible with KBA and KBB product ranges for versatile application
The package includes a set of 10, Ideal for efficient installations
Thread type of M5 for enhanced fastening capabilities
Width measurement of 22 mm aids in easy integration into mounting systems
Lightweight at 50 g, making it easy to handle and install
Meets IEC 61439-6 and IEC 60439-2 standards for assured safety and performance
Constructed from halogen-free and PVC-free materials for environmental compliance
Related links
- Schneider Electric Busbar Trunking Hook, Canalis KBB Series
- Schneider Electric Busbar Trunking Hook, Canalis Series
- Schneider Electric Busbar Feed Unit Joint, KBB Series
- Schneider Electric Bracket, KBB Series
- Schneider Electric Fixing Bracket, KBB Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Busbar Trunking 2 m, KBB Series
