Schneider Electric Trunking Unit, KSA400 Series
- RS Stock No.:
- 341-478
- Mfr. Part No.:
- KSA400ET4AF70
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP150,130.60
(exc. VAT)
PHP168,146.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,130.60 |
*price indicative
- RS Stock No.:
- 341-478
- Mfr. Part No.:
- KSA400ET4AF70
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Trunking Joint | |
| Series | KSA400 | |
| Accessory Type | Trunking Unit | |
| Width | 54mm | |
| Height | 146mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Trunking Joint | ||
Series KSA400 | ||
Accessory Type Trunking Unit | ||
Width 54mm | ||
Height 146mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA is a horizontal busbar trunking system designed for complementary use, featuring a fire barrier for enhanced safety. Compatible with Canalis KSA busbar trunking at 400 A, it is made with aluminium conductors and operates with a 3L + N + PE polarity. The system is designed for fixed mounting via screws and has a length of 700 mm. With an IP55 protection rating conforming to IEC 60529, it offers strong resistance to dust and water. The rated operational current is 400 A at 35°C.
RoHS compliant
IP55 protection conforming to IEC 60529
Mercury free
IK08 protection conforming to IEC 62262
Related links
- Schneider Electric Trunking Unit, KSA80 Series
- Schneider Electric Trunking Unit, KSC25 Series
- Schneider Electric Trunking Unit, KTA25 Series
- Schneider Electric Trunking Unit, KSA63 Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Trunking Unit, KSC63 Series
- Schneider Electric Trunking Unit, KSA40 Series
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
