Siemens Connecting Terminals, 5SH Series
- RS Stock No.:
- 300-089
- Mfr. Part No.:
- 5SH3535
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,214.35
(exc. VAT)
PHP21,520.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,214.35 |
*price indicative
- RS Stock No.:
- 300-089
- Mfr. Part No.:
- 5SH3535
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 5SH | |
| Product Type | Busbar Trunking Blanking Plate | |
| Accessory Type | Connecting Terminals | |
| Width | 135mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 5SH | ||
Product Type Busbar Trunking Blanking Plate | ||
Accessory Type Connecting Terminals | ||
Width 135mm | ||
Height 60mm | ||
- COO (Country of Origin):
- DE
The Siemens Connecting terminal plate for a busbar system with a 60 mm width and cover is designed to securely connect electrical conductors to a busbar.
CE Certified
EAC Certified
Related links
- Siemens SENTRON Connecting Terminals for use with Busbar System
- Siemens A Connecting Terminals for use with 690 V ac 1000 V dc
- Siemens SENTRON Connecting Terminals
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Siemens SENTRON Connecting Terminals for use with Copper Busbar
- Siemens SENTRON Connecting Terminals for use with Busbar
- Siemens Busbar Trunking Mounting Frame BD2 215 mm 205mm
