- RS Stock No.:
- 921-5175
- Mfr. Part No.:
- SN74AVCA164245VR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5175
- Mfr. Part No.:
- SN74AVCA164245VR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AVC Family, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TVSOP |
Pin Count | 48 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6ns |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 1.4 V |
Dimensions | 9.8 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Length | 9.8mm |
Maximum Operating Supply Voltage | 3.6 V |