- RS Stock No.:
- 662-8168
- Mfr. Part No.:
- SN74HC245DBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8168
- Mfr. Part No.:
- SN74HC245DBR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 2 V |
Height | 1.95mm |
Maximum Operating Temperature | +85 °C |
Length | 7.2mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 150pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Width | 5.3mm |