IC,logic,TEX,TSSOP24,BUS TRANSCEIVER

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

PHP820.40

(exc. VAT)

PHP918.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
25 - 95PHP32.816
100 - 245PHP27.104
250 - 495PHP26.544
500 +PHP26.208

*price indicative

Packaging Options:
RS Stock No.:
441-6689P
Mfr. Part No.:
SN74LVCC3245APW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

11.2 ns@ 3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V, 3 V

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Width

4.4mm

Propagation Delay Test Condition

50pF

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

74LVC Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V

5V tolerant inputs

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 250 mA per JESD 17

ESD protection exceeds JESD 22

74LVC Family


Related links