- RS Stock No.:
- 178-5552
- Mfr. Part No.:
- SN74ABT543ADW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-5552
- Mfr. Part No.:
- SN74ABT543ADW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Latched Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 5.9 ns @ 5 V |
Height | 2.35mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 15.4mm |
Width | 7.52mm |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 15.4 x 7.52 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |