- RS Stock No.:
- 162-6878
- Mfr. Part No.:
- 74LVTH162245DLR
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-6878
- Mfr. Part No.:
- 74LVTH162245DLR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Minimum Operating Temperature | -40 °C |
Width | 7.49mm |
Height | 2.59mm |
Maximum Operating Supply Voltage | 3.6 V |
Propagation Delay Test Condition | 50pF |
Length | 15.88mm |