Toshiba TC7MBL6126SFK(EL), Bus Switch, 4 x 1:1, 14-Pin VSSOP
- RS Stock No.:
- 756-3268P
- Mfr. Part No.:
- TC7MBL6126SFK(EL)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3268P
- Mfr. Part No.:
- TC7MBL6126SFK(EL)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Configuration | 4 x 1:1 | |
| Number of Inputs per Chip | 4 | |
| Number of Outputs per Chip | 4 | |
| Maximum On Resistance | 30Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 14 | |
| Dimensions | 4.25 x 3 x 0.8mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Height | 0.8mm | |
| Width | 3mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 4.25mm | |
| Bus Width | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Configuration 4 x 1:1 | ||
Number of Inputs per Chip 4 | ||
Number of Outputs per Chip 4 | ||
Maximum On Resistance 30Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 14 | ||
Dimensions 4.25 x 3 x 0.8mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 0.8mm | ||
Width 3mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 4.25mm | ||
Bus Width 8bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
