Toshiba TC7MBL3245AFK(EL), Bus Switch, 8 x 1:1, 20-Pin VSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-3258P
Mfr. Part No.:
TC7MBL3245AFK(EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

CMOS

Configuration

8 x 1:1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

20Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

20

Maximum Propagation Delay Time @ Maximum CL

0.52ns

Dimensions

5.25 x 3 x 0.8mm

Width

3mm

Height

0.8mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Bus Width

8bit

Maximum Operating Supply Voltage

3.6 V

Length

5.25mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy