Toshiba TC7WBD126AFK(F), Bus Switch, 1 x 1:1, 8-Pin SSOP
- RS Stock No.:
- 601-5171P
- Mfr. Part No.:
- TC7WBD126AFK(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
- RS Stock No.:
- 601-5171P
- Mfr. Part No.:
- TC7WBD126AFK(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Configuration | 1 x 1:1 | |
| Number of Elements per Chip | 2 | |
| Number of Inputs per Chip | 2 | |
| Number of Outputs per Chip | 2 | |
| Maximum On Resistance | 35Ω | |
| Maximum Quiescent Current | 10µA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -128mA | |
| Maximum Low Level Output Current | 128mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.32 ns @ 4.5 V | |
| Dimensions | 2.9 x 2.8 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.8mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Configuration 1 x 1:1 | ||
Number of Elements per Chip 2 | ||
Number of Inputs per Chip 2 | ||
Number of Outputs per Chip 2 | ||
Maximum On Resistance 35Ω | ||
Maximum Quiescent Current 10µA | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -128mA | ||
Maximum Low Level Output Current 128mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.32 ns @ 4.5 V | ||
Dimensions 2.9 x 2.8 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2.8mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
