- RS Stock No.:
- 145-1124
- Mfr. Part No.:
- SN74CBTD3306CPW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1124
- Mfr. Part No.:
- SN74CBTD3306CPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CBT |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Maximum On Resistance | 20Ω |
Maximum Quiescent Current | 1.5mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Propagation Delay Time @ Maximum CL | 0.15 ns @ 50 pF |
Dimensions | 3.1 x 4.5 x 1.05mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Number of Output Options per Bit | 1 |
Bus Width | 2bit |
Height | 1.05mm |
Number of Input Options per Bit | 1 |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |