- RS Stock No.:
- 144-9917
- Mfr. Part No.:
- SN74CBTD3861PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 144-9917
- Mfr. Part No.:
- SN74CBTD3861PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CBT |
Configuration | 10 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 10 |
Number of Outputs per Chip | 10 |
Maximum On Resistance | 20Ω |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.35 ns @ 5.5 V |
Dimensions | 7.8 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 7.8mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Height | 1.15mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |