Dual, Dual Bus Buffer, 33 ns @ 1.8 V 12mA, 8-Pin SSOP
- RS Stock No.:
- 606-0913P
- Mfr. Part No.:
- HD74LV2G125AUS-E
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-0913P
- Mfr. Part No.:
- HD74LV2G125AUS-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | LV | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 2.3mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family LV | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 2.3mm | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Height 0.7mm | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
