- RS Stock No.:
- 162-6736
- Mfr. Part No.:
- SN74LVT16244BDGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6736
- Mfr. Part No.:
- SN74LVT16244BDGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVT |
Logic Function | Buffer |
Schmitt Trigger Input | No |
Input Type | CMOS, TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 3.2 ns @ 3.3 V |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 12.6mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 6.2mm |
Height | 1.05mm |