- RS Stock No.:
- 124-2358
- Mfr. Part No.:
- PCA9600DP,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 124-2358
- Mfr. Part No.:
- PCA9600DP,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial I/O Peripherals, NXP
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Supply Voltage | 15 V |
Height | 0.95mm |
Minimum Operating Supply Voltage | 2.5 V |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |
Maximum Operating Temperature | +85 °C |