Texas Instruments LM2672N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- RS Stock No.:
- 145-7520
- Mfr. Part No.:
- LM2672N-ADJ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7520
- Mfr. Part No.:
- LM2672N-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Product Type | Buck Converter | |
| Output Type | Adjustable | |
| Maximum Output Voltage | 37 V | |
| Minimum Output Voltage | 1.21 V | |
| Pin Count | 8 | |
| Package Type | MDIP | |
| Height | 3.3 mm | |
| Length | 9.27 mm | |
| Maximum Input Voltage | 40 V, 40 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Current | 1 A | |
| Maximum Switching Frequency | 260 kHz | |
| Minimum Input Voltage | 8 V, 8 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Series | LM2672 | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Product Type Buck Converter | ||
Output Type Adjustable | ||
Maximum Output Voltage 37 V | ||
Minimum Output Voltage 1.21 V | ||
Pin Count 8 | ||
Package Type MDIP | ||
Height 3.3 mm | ||
Length 9.27 mm | ||
Maximum Input Voltage 40 V, 40 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Current 1 A | ||
Maximum Switching Frequency 260 kHz | ||
Minimum Input Voltage 8 V, 8 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Series LM2672 | ||
Standards/Approvals JEDEC, RoHS | ||
Width 6.35 mm | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments LM2672N-ADJ/NOPB Adjustable 1.21 V 8-Pin, MDIP
- Texas Instruments LM2675N-ADJ/NOPB Adjustable 1.21 V 8-Pin, MDIP
- Texas Instruments LM2674MX-ADJ/NOPB Adjustable 1.21 V SOIC
- Texas Instruments LM2592HVSX-ADJ/NOPB Boost 3 A TO-263-5 5-Pin
- Texas Instruments LM5017MR/NOPB Adjustable 1.25 V 8-Pin, SOIC
- Texas Instruments LM2594MX-ADJ/NOPB Buck 500 mA SOIC 8-Pin
- Texas Instruments LM2594HVMX-ADJ/NOPB Buck 500 mA TO-263-5 5-Pin
- Texas Instruments LM2594HVM-ADJ/NOPB Adjustable 1.2 V 8-Pin, SOIC
