RS PRO Jump Wire Kit Polypropylene Breadboard Jumper Wire Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP382.88

(exc. VAT)

PHP428.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP382.88
10 - 49PHP237.06
50 - 99PHP132.18
100 +PHP128.76

*price indicative

RS Stock No.:
555-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Jump Wire Kit

Product Type

Breadboard Jumper Wire Kit

Material

Polypropylene

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO Jump Wire Kit, 140 Pieces, Male to Male


This RS PRO Jump Wire Kit is an essential tool for any electronics enthusiast or professional. It includes 140 pieces of pre-cut, pre-stripped, and pre-formed jumper wires, making it ideal for prototyping and testing circuits. The kit offers a variety of lengths to suit different project needs, ensuring versatility and convenience.

Features and Benefits


140 pcs of 22 AWG Solid Wires: Provides a comprehensive set for various wiring needs

14 Sizes x 10 pcs Each: Offers flexibility with multiple lengths for different applications

Pre-Cut, Pre-Stripped and Pre-Formed at Each End: Saves time and effort in preparing wires

Completely Reusable Various Colour: Allows easy identification and organisation of wires

Male to Male Solderless Jumper Wire: Facilitates easy and quick connections without soldering

The Box Material is PP: Ensures durability and protection of wires

Applications


Prototyping and testing circuits

Educational electronics projects

Breadboarding

DIY electronics

Additional Information


140pcs of 22AWG solid wires

14 sizesx10pcs each

Completely reusable

Various colors

Kit contents: Includes a variety of wire lengths ranging from 2.5 mm to 126.3 mm

Key standards: Designed for use with standard breadboards and connectors

Material: Polypropylene for insulation, ensuring safety and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy