RS PRO Jump Wire Kit Polypropylene Breadboard Jumper Wire Kit
- RS Stock No.:
- 555-912
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,031.83
(exc. VAT)
PHP1,155.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 258 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from March 02, 2027
- Plus 100 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,031.83 | - |
| 5 + | PHP1,011.36 | 1% |
*price indicative
- RS Stock No.:
- 555-912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Jump Wire Kit | |
| Product Type | Breadboard Jumper Wire Kit | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Jump Wire Kit | ||
Product Type Breadboard Jumper Wire Kit | ||
Material Polypropylene | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard Jumper Wires, 350 pcs, Male, Polypropylene
The RS PRO Breadboard Jumper Wires kit is an essential tool for anyone working with electronic circuits. This comprehensive set includes 350 pieces of 22 AWG solid wires, designed for easy and efficient prototyping. The pre-cut, pre-stripped, and pre-formed wires ensure quick and reliable connections, making it ideal for both educational and professional applications.
Features and Benefits
350 pcs of 22 AWG Solid Wires: Provides a comprehensive selection for various projects
14 Sizes x 25 pcs Each: Offers flexibility with lengths ranging from 2.5 mm to 126.3 mm
Pre-Cut, Pre-Stripped, and Pre-Formed at Each End: Saves time and ensures consistent connections
Completely Reusable: Allows for multiple uses, reducing waste and cost
Various Colours: Helps in easy identification and organisation of connections
Male to Male Solderless Jumper Wire: Facilitates quick and secure connections without soldering
Box Material is Polypropylene: Durable and lightweight for easy storage and transport
Applications
Prototyping and testing electronic circuits
Educational electronics projects
DIY electronics and hobbyist projects
Additional Information
350pcs of 22AWG solid wires
14 sizesx25pcs each
Completely reusable
Various colors
Kit contents: Includes 350 pieces of jumper wires in various lengths and colours
Key standards: Suitable for use with standard breadboards and electronic components
Material: Polypropylene box for durability and protection of contents
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Jump Wire Kit Polypropylene Breadboard Jumper Wire Kit
- Actuonix Rextensioncable 1 m Insulated Breadboard Jumper Wire Kit
- Actuonix Pextensioncable 1 m Insulated Breadboard Jumper Wire Kit
- Sunhayato SKS-100 Insulated (PVC), Uninsulated (2.54 mm) Breadboard Jumper Wire Kit
- Sunhayato SKS-290 Breadboard Jumper Wire Kit 58
- Sunhayato SKS-140 Breadboard Jumper Wire Kit 140
- Actuonix Sextensioncable 1 m Insulated Breadboard Jumper Wire Kit in Black, Red
- Microchip AC163029 127 mm Insulated Breadboard Jumper Wire Kit in Red Yellow, Black
