SAM Bottle Jack, 230 mm - 457 mm 8 t Load Capacity
- RS Stock No.:
- 666-259
- Mfr. Part No.:
- TL108N
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP4,515.71
(exc. VAT)
PHP5,057.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,515.71 |
*price indicative
- RS Stock No.:
- 666-259
- Mfr. Part No.:
- TL108N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 230mm | |
| Stroke | 457 mm | |
| Maximum Lifting Height | 457mm | |
| Load Capacity | 8t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 230mm | ||
Stroke 457 mm | ||
Maximum Lifting Height 457mm | ||
Load Capacity 8t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Bottle jack is a heavy-duty lifting tool Ideal for automotive, machinery, and construction applications. This versatile device designed for a broad range of lifting and pushing tasks, making it an essential addition to any workshop or garage. With its powerful capabilities, the bottle jack provides reliable support, ensuring safety and efficiency during operation. Available with varying capacities, this model specifically caters to those needing a jack that can lift up to 8 tons. Crafted for ease of use, it boasts adjustable height features that accommodate a multitude of tasks, making it perfect for handling different loads and scenarios.
Ideal for automotive and construction tasks with lifting capabilities up to 8 tons
Crafted for heavy-duty usage, ensuring long-term reliability and performance
Available in multiple capacity options, allowing for tailored lifting solutions
Features a Compact design for easy manoeuvrability and storage
Offers minimum and maximum height adjustments, accommodating various lifting requirements
Comes with a 2-year guarantee, providing peace of mind and assurance of quality
Easy to operate, making it accessible for both professionals and DIY enthusiasts
Related links
- SAM Bottle Jack, 230 mm - 465 mm 6 t Load Capacity
- SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- SAM Bottle Jack, 216 mm - 413 mm 6 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- YALE Bottle Jack, 447 mm - 447 mm 8 t Load Capacity
- SIP Bottle Jack, 400 mm - 400 mm 8 t Load Capacity
- Facom Bottle Jack, 394 mm - 394 mm 8 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
