SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- RS Stock No.:
- 666-258
- Mfr. Part No.:
- TL104N
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP3,510.73
(exc. VAT)
PHP3,932.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,510.73 |
*price indicative
- RS Stock No.:
- 666-258
- Mfr. Part No.:
- TL104N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bottle Jack | |
| Sub Type | Portable | |
| Minimum Lifting Height | 194mm | |
| Stroke | 363 mm | |
| Base Size | 60 x 363 mm | |
| Maximum Lifting Height | 372mm | |
| Load Capacity | 4t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bottle Jack | ||
Sub Type Portable | ||
Minimum Lifting Height 194mm | ||
Stroke 363 mm | ||
Base Size 60 x 363 mm | ||
Maximum Lifting Height 372mm | ||
Load Capacity 4t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Bottle jack is a robust, heavy-duty lifting solution designed for use in automotive, machinery, and construction industries. With its powerful performance, this jack is specifically engineered for various lifting and pushing tasks, ensuring ease of use for both professionals and DIY enthusiasts. It is available in multiple capacities to meet diverse requirements, with offering a minimum height of 194 mm and a maximum height of 372 mm. This versatility makes it Ideal for a wide range of applications. Crafted for durability, The SAM Bottle jack stands as a reliable tool for your lifting needs.
Designed to handle heavy-duty lifting with a capacity of 4 tonnes
Offers a Compact design for easy portability and storage
Features a lifting range that accommodates various heights from 194 mm to 372 mm
Constructed with quality materials to ensure longevity and resilience
Easy to operate, making it suitable for both professional mechanics and casual users
Comes with a 2-year guarantee, assuring reliability and peace of mind
Ideal for a variety of applications, from automotive repairs to construction tasks
Related links
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- SIP Bottle Jack, 354 mm - 354 mm 4 t Load Capacity
- SAM Bottle Jack, 230 mm - 465 mm 6 t Load Capacity
- SAM Bottle Jack, 230 mm - 457 mm 8 t Load Capacity
- SAM Bottle Jack, 216 mm - 413 mm 6 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
