Eaton 63A, 400V ac D02 Diazed Fuse

Subtotal (1 pack of 12 units)*

PHP438.00

(exc. VAT)

PHP490.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP438.00PHP36.50

*price indicative

RS Stock No.:
259-854
Mfr. Part No.:
288946 Z-D02/SE-63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Diazed Fuse

Current Rating

63A

Bottle Fuse Size

D02

Voltage

400V ac

Series

D02

Gauge/Cap Colour

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN 49522 DIN VDE 0636

COO (Country of Origin):
DE
The Eaton Fuse link is designed with precision to deliver optimal performance in electrical applications. Engineered for reliability, this fuse-link is ideal for ensuring the protection of cable and equipment, functioning seamlessly within a diverse range of environments. With a compact profile, it integrates smoothly onto DIN rails, reflecting the brand's commitment to innovation and user-friendliness.

Current-dependent heat dissipation keeps systems safe and efficient

Meets stringent RoHS compliance for environmentally responsible use

Available in a compact configuration to save space in installations

Offers comprehensive equipment protection under gL/gG categories

Designed for integration with various fuse links and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy