Eaton 40A, 400V ac D02 Diazed Fuse
- RS Stock No.:
- 258-211
- Mfr. Part No.:
- 288944 Z-D02/SE-40
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP438.00
(exc. VAT)
PHP490.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP438.00 | PHP36.50 |
*price indicative
- RS Stock No.:
- 258-211
- Mfr. Part No.:
- 288944 Z-D02/SE-40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Diazed Fuse | |
| Current Rating | 40A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | D02 | |
| Gauge/Cap Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Diazed Fuse | ||
Current Rating 40A | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series D02 | ||
Gauge/Cap Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton Fuse-link is designed for optimal efficiency and reliability, making it ideal for a variety of applications. The unit caters specifically to both cable and equipment protection with its gL/gG categorisation, ensuring safety and compliance with leading industry standards. Crafted for ease of use, it features a snap-fit mechanism on DIN rails, allowing for straightforward installation in compact spaces.
Designed for seamless integration into existing systems
Complies with established safety standards for peace of mind
Specialised construction optimises heat management
Robust materials enhance durability in challenging environments
Compatible with a range of fuse cartridges for flexibility
Conforms to RoHS standards
