Eaton 2A, 400V D02 Bottle Fuse
- RS Stock No.:
- 259-116
- Mfr. Part No.:
- 2NZ01R FUSE-D01 2A GR 400VAC E14
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,809.73
(exc. VAT)
PHP4,266.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,809.73 | PHP380.973 |
*price indicative
- RS Stock No.:
- 259-116
- Mfr. Part No.:
- 2NZ01R FUSE-D01 2A GR 400VAC E14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | NZ01R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Standards/Approvals | IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Diameter | 11mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series NZ01R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Standards/Approvals IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Diameter 11mm | ||
Length 36mm | ||
- COO (Country of Origin):
- SI
The Eaton Bussmann series low voltage D0 fuse is a paramount solution designed for superior performance and reliability in domestic and general industrial applications. This fuse-link operates efficiently at 2 A with a voltage rating of 400 V, tailored to meet rigorous IEC standards. With an ultra-rapid response time, it ensures optimal protection against excess currents, safeguarding equipment and enhancing safety in various electrical systems. The compact design, measuring 36 mm in length and 11 mm in both width and height, makes it suitable for a wide range of fuse bases, ensuring versatile compatibility. Built with a white ceramic body, this fuse not only promises durability but also contributes to an aesthetically pleasing installation. It is CE marked and RoHS compliant, reflecting its adherence to stringent safety and environmental regulations, making it a trustworthy choice for modern electrical needs.
Ultra-rapid response time enhances operational safety
CE marked and RoHS compliant to ensure regulatory adherence
Compact design allows for versatile installation options
Constructed with durable materials for long-lasting performance
Suitable for various fuse bases ensuring broad compatibility
Provides dependable protection for both domestic and industrial applications
