Eaton 25A, 400V D02 Bottle Fuse
- RS Stock No.:
- 255-164
- Mfr. Part No.:
- 25NZ02R FUSE-D02 25A GR 400VAC E18
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP4,402.53
(exc. VAT)
PHP4,930.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,402.53 | PHP440.253 |
*price indicative
- RS Stock No.:
- 255-164
- Mfr. Part No.:
- 25NZ02R FUSE-D02 25A GR 400VAC E18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Standards/Approvals | IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Standards/Approvals IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low-voltage fuse-link is designed for both domestic and general industrial applications, providing exceptional protection with an amperage rating of 25 A. The advanced engineering of this ultra rapid fuse ensures maximum reliability and safety in electrical systems, enabling efficient performance at a voltage rating of 400 V. With its compact dimensions, the fuse easily fits into various installations, ensuring seamless integration. Its superior breaking capacity of 50 kA makes it an ideal choice for applications requiring robust circuit protection. Crafted with high-quality materials, this fuse is RoHS compliant and CE marked, confirming its adherence to stringent safety and environmental standards.
Ultra rapid response time enhances circuit protection
Compatible with a variety of fuse bases for versatile usage
Constructed with a durable white ceramic body for long-lasting performance
Non-indicating design simplifies installation and maintenance
Designed for gR utilisation category, suitable for semiconductor protection
