TE Connectivity, 966066 Partially Insulated Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Blue from 23 AWG to
- RS Stock No.:
- 906-165
- Mfr. Part No.:
- 966066-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
PHP961.69
(exc. VAT)
PHP1,077.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP961.69 | PHP9.617 |
*price indicative
- RS Stock No.:
- 906-165
- Mfr. Part No.:
- 966066-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 23AWG | |
| Overall Length | 12mm | |
| Series | 966066 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 23AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 23AWG | ||
Overall Length 12mm | ||
Series 966066 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 23AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
- COO (Country of Origin):
- CH
The TE Connectivity wire ferrule connector offers reliable connectivity solutions for electronic assemblies. Designed to ensure optimal electrical performance, it caters specifically to demanding applications requiring sturdy and efficient connections.
Robust construction ensuring long-lasting durability under various conditions
Designed for easy installation, streamlining the assembly process
Provides excellent electrical conductivity for reliable performance
Compatible with a variety of wire sizes to enhance versatility
Related links
- RS PRO Insulated Bootlace Ferrule 1.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.8 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire
- Phoenix Contact 8 mm Pin Length Red to 16 AWG
- SES Sterling 8 mm Pin Length Red
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
