Regatta Professional TRA790 Navy Water Repellent Women's Work Waistcoat, 14

Subtotal (1 unit)*

PHP1,973.01

(exc. VAT)

PHP2,209.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,973.01

*price indicative

RS Stock No.:
236-1795
Mfr. Part No.:
TRA790 081 14L
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

14

Product Type

Work Waistcoat

Gender

Women

Sub Type

Bodywarmer

Series

TRA790

Outer Material

Softshell Fabric

Number of Pockets

3

Closure Type

Zip

Resistance Features

Water Repellent

Colour

Navy

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

The Regatta FLUX SOFTSHELL BODYWARMER has warm backed woven Softshell XPT waterproof and breathable. It has 2 zipped, 1 chest pocket and adjustable shockcord hem.

It's size is 14

It's colour is navy

Wind resistant

Water repellent finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy