Regatta Professional TRA788 Navy Water Repellent Men's Work Waistcoat, S
- RS Stock No.:
- 236-1793
- Mfr. Part No.:
- TRA788 081 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,107.09
(exc. VAT)
PHP2,359.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,107.09 |
*price indicative
- RS Stock No.:
- 236-1793
- Mfr. Part No.:
- TRA788 081 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Work Waistcoat | |
| Size | S | |
| Gender | Men | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 3 | |
| Series | TRA788 | |
| Resistance Features | Water Repellent | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Work Waistcoat | ||
Size S | ||
Gender Men | ||
Sub Type Bodywarmer | ||
Number of Pockets 3 | ||
Series TRA788 | ||
Resistance Features Water Repellent | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Regatta FLUX SOFTSHELL BODYWARMER has warm backed woven Softshell XPT waterproof and breathable. It has 2 zipped, 1 chest pocket and adjustable shockcord hem.
It's size is S
It's colour is navy
Wind resistant
Water repellent finish
Related links
- Regatta Professional TRA788 Black Water Repellent Men's Work Waistcoat, S
- Regatta Professional TRA788 Navy Water Repellent Men's Work Waistcoat, M
- Regatta Professional TRA848 Navy Water Repellent Men's Work Waistcoat, L
- Regatta Professional TRA848 Navy Water Repellent Men's Work Waistcoat, M
- Regatta Professional TRA790 Navy Water Repellent Women's Work Waistcoat, 20
- Regatta Professional TRA790 Navy Water Repellent Women's Work Waistcoat, 14
- Regatta Professional TRA790 Navy Water Repellent Women's Work Waistcoat, 22
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, S 1 EA
