Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, M

This image is representative of the product range

Subtotal (1 unit)*

PHP3,681.54

(exc. VAT)

PHP4,123.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,681.54

*price indicative

RS Stock No.:
771-648
Mfr. Part No.:
1065-M-terracotta
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Vest

Size

M

Gender

Men

Sub Type

Work Vest

Lining Material

Elastane

Number of Pockets

5

Outer Material

Polyester

Series

RANDY 1065

Closure Type

Zipper

Resistance Features

Water Resistant

Colour

Anthracite

Sleeve Type

Full

Standards/Approvals

EN

COO (Country of Origin):
CN
The Nine worths Work Vest designed for durability and comfort. It features a robust construction Ideal for various work environments, ensuring you stay protected and organised.

Equipped with an adjustable, waterproof hood for superior weather protection

Provides a mentonnière for extra comfort around the neck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy