RS Better World
Portwest CD876 Black Breathable, Waterproof, Windproof Unisex Bodywarmer, 2XL
- RS Stock No.:
- 314-426
- Mfr. Part No.:
- CD876BKRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP7,987.15
(exc. VAT)
PHP8,945.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,987.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 314-426
- Mfr. Part No.:
- CD876BKRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Number of Pockets | 5 | |
| Series | CD876 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Colour | Black | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Gilet | ||
Number of Pockets 5 | ||
Series CD876 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Colour Black | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX2 Eco Softshell Bodywarmer is made with PFAS-free Texpel Splash Eco fabric, offering exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded to the shell, it provides warmth and comfort without sacrificing breathability. Durable, windproof, and water-resistant, this bodywarmer is perfect for staying protected in challenging weather conditions while remaining eco-conscious.
Internal pocket for safe storage
Chin guard for added comfort and stability
Made using recycled plastic bottles
Related links
- Portwest CD876 Black Breathable Windproof Unisex Bodywarmer, L
- Portwest CD876 Black Breathable Windproof Unisex Bodywarmer, 3XL
- Portwest CD876 Black Breathable Waterproof Unisex Bodywarmer, S
- Portwest CD876 Black Breathable Waterproof Unisex Bodywarmer, M
- Portwest CD876 Black Windproof Breathable Unisex Bodywarmer, XL
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, 2XL
- Delta Plus SIERRA2 Navy 2XL
- Delta Plus SIERRA2 Navy 2XL
