RS Better World
Portwest CD876 Black Breathable, Waterproof, Windproof Unisex Bodywarmer, L
- RS Stock No.:
- 314-423
- Mfr. Part No.:
- CD876BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP7,987.15
(exc. VAT)
PHP8,945.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,987.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 314-423
- Mfr. Part No.:
- CD876BKRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Series | CD876 | |
| Number of Pockets | 5 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Sleeve Type | Sleeveless | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Gilet | ||
Series CD876 | ||
Number of Pockets 5 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Sleeve Type Sleeveless | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX2 Eco Softshell Bodywarmer is made with PFAS-free Texpel Splash Eco fabric, offering exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded to the shell, it provides warmth and comfort without sacrificing breathability. Durable, windproof, and water-resistant, this bodywarmer is perfect for staying protected in challenging weather conditions while remaining eco-conscious.
Internal pocket for safe storage
Chin guard for added comfort and stability
Made using recycled plastic bottles
Related links
- Portwest CD876 Black Breathable Windproof Unisex Bodywarmer, 2XL
- Portwest CD876 Black Breathable Windproof Unisex Bodywarmer, 3XL
- Portwest CD876 Black Breathable Waterproof Unisex Bodywarmer, S
- Portwest CD876 Black Breathable Waterproof Unisex Bodywarmer, M
- Portwest CD876 Black Windproof Breathable Unisex Bodywarmer, XL
- Delta Plus ACTON Black Water Repellent L
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, L
- Delta Plus SIERRA2 Orange L
