Regatta Professional TRA925 Black, Grey Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-970
- Mfr. Part No.:
- TRA925 00J 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,141.89
(exc. VAT)
PHP2,398.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,141.89 |
*price indicative
- RS Stock No.:
- 267-970
- Mfr. Part No.:
- TRA925 00J 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Ascender | |
| Number of Pockets | 3 | |
| Series | TRA925 | |
| Outer Material | Polyester, Polyester, Printable Wind, Softshell Outer Fabric | |
| Lining Material | Warm Fleece | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Black, Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Ascender | ||
Number of Pockets 3 | ||
Series TRA925 | ||
Outer Material Polyester, Polyester, Printable Wind, Softshell Outer Fabric | ||
Lining Material Warm Fleece | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Black, Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA925 Black Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 4XL
- Regatta Professional TRA907 Navy Wind Resistant M
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Black Wind Resistant M
