Regatta Professional TRA907 Black Thermal Insulation, Water Repellent, Wind Repellent, Abrasion Resistant Unisex
- RS Stock No.:
- 267-671
- Mfr. Part No.:
- TRA907 61G 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 267-671
- Mfr. Part No.:
- TRA907 61G 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Series | TRA907 | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Water Repellent, Wind Repellent, Abrasion Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Series TRA907 | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Water Repellent, Wind Repellent, Abrasion Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve 2 Layer Softshell Bodywarmer features warm-backed woven stretch softshell fabric with wind and water-repellent properties. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent, Abrasion Resistant Unisex
- Regatta Professional TRA907 Black Wind Repellent Thermal Insulation, Water Repellent Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA907 Black Water Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent, Water Repellent Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent Unisex
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA907 Navy Wind Repellent Thermal Insulation, Water Repellent Unisex
