Regatta Professional TRA907 Black Water Repellent, Wind Repellent, Thermal Insulation, Abrasion Resistant Unisex
- RS Stock No.:
- 266-844
- Mfr. Part No.:
- TRA907 61G 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 266-844
- Mfr. Part No.:
- TRA907 61G 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Series | TRA907 | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Wind Repellent, Thermal Insulation, Abrasion Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Series TRA907 | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Wind Repellent, Thermal Insulation, Abrasion Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XL
Ash and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent, Abrasion Resistant Unisex
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent, Water Repellent Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA907 Black Wind Repellent Thermal Insulation, Water Repellent Unisex
- Regatta Professional TRA907 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA907 Grey Wind Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA907 Navy Wind Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA907 Red Thermal Insulation Wind Repellent Unisex
