Regatta Professional TRA892 Red, Black Wr Cire Finish Unisex Bodywarmer, XL
- RS Stock No.:
- 267-273
- Mfr. Part No.:
- TRA892 48B 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,896.71
(exc. VAT)
PHP3,244.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,896.71 |
*price indicative
- RS Stock No.:
- 267-273
- Mfr. Part No.:
- TRA892 48B 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | TRA892 | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Resistance Features | Wr Cire Finish | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series TRA892 | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Resistance Features Wr Cire Finish | ||
Colour Red, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size XL
Black and Classic Red
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Navy XL
- Regatta Professional TRA892 Black S
- Regatta Professional TRA892 Grey L
- Regatta Professional TRA892 Lime 2XL
- Regatta Professional TRA892 Black S
- Regatta Professional TRA892 Black L
- Regatta Professional TRA892 Grey M
- Regatta Professional TRA892 Blue Thermal Insulation Unisex Bodywarmer, XL
