Regatta Professional TRA892 Black, Red Wr Cire Finish Unisex Bodywarmer, S

Subtotal (1 unit)*

PHP2,896.71

(exc. VAT)

PHP3,244.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,896.71

*price indicative

RS Stock No.:
267-268
Mfr. Part No.:
TRA892 48B 50
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

S

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate

Series

TRA892

Outer Material

100% Polyester

Lining Material

100% Polyester

Number of Pockets

5

Resistance Features

Wr Cire Finish

Colour

Black, Red

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.

Size S

Black and Classic Red

Warmloft performance technology insulation

2 zipped lower pockets and 1 chest pocket