Regatta Professional TRA892 Lime, Black Wr Cire Finish Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

PHP2,896.71

(exc. VAT)

PHP3,244.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,896.71

*price indicative

RS Stock No.:
267-576
Mfr. Part No.:
TRA892 W0B 90
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Navigate

Number of Pockets

4

Outer Material

100% Polyester

Series

TRA892

Lining Material

100% Polyester

Resistance Features

Wr Cire Finish

Colour

Lime, Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

The Regatta Professional Navigate Thermal Bodywarmer features 100% polyester ripstop fabric with recycled polyester high warmth padding. It includes an inner pocket and a concealed zip entrance in the lining for embroidery or print access.

Warm loft performance technology insulation

2 zipped lower pockets and 1 chest pocket

Made using recycled materials