Regatta Professional TRA892 Black, Grey Water Resistant, Thermal Insulation Unisex Bodywarmer, XL
- RS Stock No.:
- 267-264
- Mfr. Part No.:
- TRA892 28P 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,060.24
(exc. VAT)
PHP3,427.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,060.24 |
*price indicative
- RS Stock No.:
- 267-264
- Mfr. Part No.:
- TRA892 28P 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 4 | |
| Series | TRA892 | |
| Outer Material | 100% Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Thermal Insulation | |
| Colour | Black, Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 4 | ||
Series TRA892 | ||
Outer Material 100% Polyester | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Thermal Insulation | ||
Colour Black, Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size XL
Black and Seal
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA892 Lime Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA892 Navy Thermal Insulation XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA894 Navy Thermal Insulation XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, 2XL
