Regatta Professional TRA892 Black, Orange Thermal Insulation, Water Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 267-257
- Mfr. Part No.:
- TRA892 00M 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,060.24
(exc. VAT)
PHP3,427.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,060.24 |
*price indicative
- RS Stock No.:
- 267-257
- Mfr. Part No.:
- TRA892 00M 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | TRA892 | |
| Outer Material | 100% Polyester | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Water Resistant | |
| Colour | Black, Orange | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series TRA892 | ||
Outer Material 100% Polyester | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Water Resistant | ||
Colour Black, Orange | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size XL
Black and Orange Pop
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Lime Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA892 Navy Thermal Insulation XL
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA892 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, M
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, 3XL
