Regatta Professional TRA915 Black, Red Water Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 266-872
- Mfr. Part No.:
- TRA915 48B 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 266-872
- Mfr. Part No.:
- TRA915 48B 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Outer Material | Polyester | |
| Number of Pockets | 3 | |
| Series | TRA915 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Outer Material Polyester | ||
Number of Pockets 3 | ||
Series TRA915 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Colour Black, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size S
Black and Classic Red colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Black M
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Navy Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA915 Black S
