Regatta Professional TRA905 Blue, Dark Navy Abrasion Resistant, Thermal Insulation, Water Repellent Unisex Bodywarmer,
- RS Stock No.:
- 266-814
- Mfr. Part No.:
- TRA905 N5F 90
- Manufacturer:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-814
- Mfr. Part No.:
- TRA905 N5F 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | E-Volve Thermal Hybrid Jacket | |
| Outer Material | Polyester, 100% Recycled Warmloft Insulation, Extol Stretch Fabric | |
| Series | TRA905 | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Repellent | |
| Colour | Blue, Dark Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type E-Volve Thermal Hybrid Jacket | ||
Outer Material Polyester, 100% Recycled Warmloft Insulation, Extol Stretch Fabric | ||
Series TRA905 | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Repellent | ||
Colour Blue, Dark Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XXL
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA905 Black Abrasion Resistant Water Repellent Unisex Bodywarmer, S
- Regatta Professional TRA905 Dark Navy Water Repellent S
- Regatta Professional TRA905 Navy Thermal Insulation Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Blue L
- Regatta Professional TRA905 Black Thermal Insulation 3XL
- Regatta Professional TRA905 Dark Navy M
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, XL
