PREVOST 2.2 bar Air Blow Gun
- RS Stock No.:
- 628-281
- Mfr. Part No.:
- RIBG 06mtlP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,457.14
(exc. VAT)
PHP4,992.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,457.14 |
*price indicative
- RS Stock No.:
- 628-281
- Mfr. Part No.:
- RIBG 06mtlP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 2.2bar | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 2.2bar | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun represents a fusion of advanced engineering and practical design, specifically crafted for users seeking reliability and efficiency in compressed air applications. With an ISO 6150B profile, it ensures compatibility with a wide range of systems, making it an ideal choice for both professional and industrial environments. Designed to optimize airflow while minimising noise, this product enhances working conditions without compromising performance. Its lightweight structure ensures ease of handling, making it a preferred tool for everyday tasks where precision and speed are required. The integration of quick couplers facilitates seamless attachment, allowing for enhanced productivity and streamlined operations.
Designed for maximum airflow efficiency
Lightweight construction contributes to ease of use during prolonged tasks
Built to meet ISO 6150B profile standards for wider compatibility
Incorporates a quick coupler for fast and easy setup
Engineered to reduce operational noise enhancing workplace comfort
