PREVOST 2.2 bar Air Blow Gun
- RS Stock No.:
- 628-280
- Mfr. Part No.:
- RIBG 06mtl810P
- Manufacturer:
- PREVOST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 628-280
- Mfr. Part No.:
- RIBG 06mtl810P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 2.2bar | |
| Sound Level | 89dB | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Operating Pressure 2.2bar | ||
Sound Level 89dB | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun from the prevost range exemplifies precision engineering and reliability. Designed to meet the stringent ISO 6150B profile, this blow gun is ideally suited for various applications, providing exceptional performance in an ergonomic design. With a robust build quality, it facilitates efficient airflow and noise reduction, making it a perfect choice for professionals who require both functionality and comfort in demanding environments. The blow gun combines an innovative quick coupler and ear o clips set, ensuring a seamless connection and enhanced usability. This product not only meets but exceeds expectations, ensuring that every task is executed with precision and efficacy, embodying quality craftsmanship and smart design principles.
Constructed to meet the ISO 6150B profile for industrial standards
Featuring an ergonomic design for user comfort during extended use
Designed for efficient airflow to maximise performance and reduce downtime
Incorporates noise reduction technology for a quieter operation
Compatible with additional accessories enhancing versatility in various tasks
Made from durable materials ensuring longevity and reliability in demanding situations
