onsemi MMBT6515 NPN Transistor, 200 mA, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 807-4725P
- Mfr. Part No.:
- MMBT6515
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4725P
- Mfr. Part No.:
- MMBT6515
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 25 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 4 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 25 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 4 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
