onsemi FJPF13007H2TU Transistor, 8 A, 400 V, 3-Pin TO-220F
- RS Stock No.:
- 807-0906
- Mfr. Part No.:
- FJPF13007H2TU
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-0906
- Mfr. Part No.:
- FJPF13007H2TU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 8 A | |
| Maximum Collector Emitter Voltage (Vceo) | 400 V | |
| Pin Count | 3 | |
| Package Type | TO-220F | |
| Maximum Collector Base Voltage (VCBO) | 700 V | |
| Maximum Emitter Base Voltage (VEBO) | 9 V | |
| Maximum Operating Temperature | 150 °C | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 8 A | ||
Maximum Collector Emitter Voltage (Vceo) 400 V | ||
Pin Count 3 | ||
Package Type TO-220F | ||
Maximum Collector Base Voltage (VCBO) 700 V | ||
Maximum Emitter Base Voltage (VEBO) 9 V | ||
Maximum Operating Temperature 150 °C | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJPF13007H2TU Transistor 400 V, 3-Pin TO-220F
- onsemi Transistor 500 V, 3-Pin TO-220F
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- onsemi KSB1366GTU Transistor 60 V, 3-Pin TO-220F
- Diodes Inc APT13005TF-G1 Transistor 700 V, 3-Pin TO-220F
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.127
- onsemi Transistor -400 V, 3-Pin TO-220
