Nexperia PBSS4041NT,215 Transistor, 3.8 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 801-5619
- Mfr. Part No.:
- PBSS4041NT,215
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP830.42
(exc. VAT)
PHP930.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 13, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | PHP41.521 | PHP830.42 | - |
| 40 - 80 | PHP40.204 | PHP804.08 | 3% |
| 100 - 180 | PHP39.34 | PHP786.80 | 5% |
| 200 - 380 | PHP38.911 | PHP778.22 | 6% |
| 400 + | PHP38.544 | PHP770.88 | 7% |
*price indicative
- RS Stock No.:
- 801-5619
- Mfr. Part No.:
- PBSS4041NT,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3.8A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.1W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PBSS4041NT | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3.8A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.1W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PBSS4041NT | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4041NT 3.8 A NPN 3-Pin SOT-23
- Nexperia PBSS4160T 900 mA NPN 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- Nexperia PBSS5160T -1 A PNP 3-Pin SOT-23
- Nexperia BCV72 100 mA NPN 3-Pin SOT-23
- Nexperia PMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia PDTC114TT 100 mA NPN 3-Pin SOT-23
- Nexperia 2PD601ART 100 mA NPN 3-Pin SOT-23
