onsemi BSV52LT1G Transistor, 100 mA NPN, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 781-3985
- Mfr. Part No.:
- BSV52LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP715.80
(exc. VAT)
PHP801.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,500 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 100 | PHP7.158 | PHP715.80 |
| 200 - 400 | PHP6.812 | PHP681.20 |
| 500 - 900 | PHP6.476 | PHP647.60 |
| 1000 - 1900 | PHP4.847 | PHP484.70 |
| 2000 + | PHP4.611 | PHP461.10 |
*price indicative
- RS Stock No.:
- 781-3985
- Mfr. Part No.:
- BSV52LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BSV52LT1G Transistor 12 V, 3-Pin SOT-23
- Nexperia BSV52 100 mA NPN 3-Pin SOT-23
- Infineon BFR193E6327HTSA1 Bipolar Transistor 12 V, 3-Pin SOT-23
- Infineon BFR93AE6327HTSA1 Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Diodes Inc ZXTN25012EFLTA Transistor 12 V, 3-Pin SOT-23
- Infineon BFP193E6327HTSA1 Bipolar Transistor 12 V, 4-Pin SOT-143
- ROHM EMX18T2R Bipolar Transistor 12 V, 6-Pin SOT-563
