onsemi 2SD1207S-AE NPN Transistor, 2 A, 50 V, 3-Pin MP
- RS Stock No.:
- 774-0764P
- Mfr. Part No.:
- 2SD1207S-AE
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
